
OP905 | |
|---|---|
DigiKey Part Number | 365-2015-ND |
Manufacturer | |
Manufacturer Product Number | OP905 |
Description | SENSOR PHOTODIODE 850NM T-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 5ns |
Datasheet | Datasheet |
EDA/CAD Models | OP905 Models |
Category | Diode Type PIN |
Manufacturer TT Electronics/Optek Technology | Response Time 5ns |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 60 V |
Part Status Active | Current - Dark (Typ) 1nA |
Wavelength 850nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 500nm ~ 1100nm | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 100 | 13,85870 Kč | 1 385,87 Kč |
| 250 | 13,22876 Kč | 3 307,19 Kč |
| 500 | 12,80878 Kč | 6 404,39 Kč |
| 1 000 | 12,17884 Kč | 12 178,84 Kč |
| 2 500 | 12,07385 Kč | 30 184,62 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |






