
OP296A | |
---|---|
DigiKey Part Number | 365-1595-ND |
Manufacturer | |
Manufacturer Product Number | OP296A |
Description | EMITTER IR 890NM 150MA T 1 3/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 150mA 20° T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | OP296A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,50000 Kč | 17,50 Kč |
100 | 16,66400 Kč | 1 666,40 Kč |
250 | 16,24740 Kč | 4 061,85 Kč |
500 | 15,62250 Kč | 7 811,25 Kč |
1 000 | 15,20611 Kč | 15 206,11 Kč |
2 500 | 15,10175 Kč | 37 754,38 Kč |
Unit Price without VAT: | 17,50000 Kč |
---|---|
Unit Price with VAT: | 21,17500 Kč |