Infrared (IR) Emitter 890nm 1.8V 50mA 90° T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP266W

DigiKey Part Number
365-1055-ND
Manufacturer
Manufacturer Product Number
OP266W
Description
EMITTER IR 890NM 50MA T-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.8V 50mA 90° T-1
Datasheet
 Datasheet
EDA/CAD Models
OP266W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
T-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
10023,72770 Kč2 372,77 Kč
25022,88784 Kč5 721,96 Kč
50022,25788 Kč11 128,94 Kč
1 00021,52295 Kč21 522,95 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč