OP140x,169x, 2xxx, 550x, 560x,565x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OP140x,169x, 2xxx, 550x, 560x,565x
OP240B

OP240B

DigiKey Part Number
365-1587-ND
Manufacturer
Manufacturer Product Number
OP240B
Description
EMITTER IR 890NM 50MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.8V 50mA 40° Radial
Datasheet
 Datasheet
EDA/CAD Models
OP240B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
40°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
10015,57700 Kč1 557,70 Kč
25014,94552 Kč3 736,38 Kč
50014,31400 Kč7 157,00 Kč
1 00013,68250 Kč13 682,50 Kč
2 50013,41938 Kč33 548,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč