
OP132 | |
|---|---|
DigiKey Part Number | 365-1041-ND |
Manufacturer | |
Manufacturer Product Number | OP132 |
Description | EMITTER IR 935NM 100MA TO-46 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.75V 100mA 4mW/cm² @ 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP132 Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.75V |
Packaging Bulk | Viewing Angle 18° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -65°C ~ 125°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 4mW/cm² @ 100mA | Package / Case TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 100 | 60,89420 Kč | 6 089,42 Kč |
| 250 | 58,58444 Kč | 14 646,11 Kč |
| 500 | 56,48504 Kč | 28 242,52 Kč |
| 1 000 | 54,85728 Kč | 54 857,28 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


