


OCB100CZ | |
|---|---|
DigiKey Part Number | 365-1534-ND |
Manufacturer | |
Manufacturer Product Number | OCB100CZ |
Description | BOARD CALIBR WIRED OPTO ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Opto Isolators (Photo Couplers) - Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Interface Board | |
Utilized IC / Part | Opto Isolators (Photo Couplers) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,54000 Kč | 440,54 Kč |
| 100 | 415,34040 Kč | 41 534,04 Kč |
| 250 | 399,59360 Kč | 99 898,40 Kč |
| 500 | 385,10542 Kč | 192 552,71 Kč |
| Unit Price without VAT: | 440,54000 Kč |
|---|---|
| Unit Price with VAT: | 533,05340 Kč |

