
OCB100AZ | |
|---|---|
DigiKey Part Number | 365-1533-ND |
Manufacturer | |
Manufacturer Product Number | OCB100AZ |
Description | BOARD CALIBR CIRCUIT PCB MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Opto Isolators (Photo Couplers) - Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Interface Board | |
Utilized IC / Part | Opto Isolators (Photo Couplers) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,81000 Kč | 437,81 Kč |
| 100 | 405,47350 Kč | 40 547,35 Kč |
| 250 | 390,98528 Kč | 97 746,32 Kč |
| 500 | 377,54446 Kč | 188 772,23 Kč |
| Unit Price without VAT: | 437,81000 Kč |
|---|---|
| Unit Price with VAT: | 529,75010 Kč |

