FS310 FlexSense® I Encoder, Optical Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS310 FlexSense® I Encoder, Optical Sensor Evaluation Board
FlexSense Evaluation Kit Overview

FS310-KIT

DigiKey Part Number
365-FS310-KIT-ND
Manufacturer
Manufacturer Product Number
FS310-KIT
Description
EVAL FLEXSENSE ENCODER FS310
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
FS310 FlexSense® I Encoder, Optical Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Box
Part Status
Active
Sensor Type
Encoder, Optical
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
2.97V ~ 3.6V
Embedded
Yes, MCU
Contents
Board(s)
Utilized IC / Part
FS310
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 107,34000 Kč5 107,34 Kč
Manufacturers Standard Package
Unit Price without VAT:5 107,34000 Kč
Unit Price with VAT:6 179,88140 Kč