2N2907AUA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 439,69810 Kč
Bipolar (BJT) Transistor PNP 60 V 600 mA 400 mW Surface Mount Ceramic SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2907AUA

DigiKey Part Number
2N2907AUA-ND
Manufacturer
Manufacturer Product Number
2N2907AUA
Description
TRANS PNP 60V 0.6A CERAMIC SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 400 mW Surface Mount Ceramic SMD
Datasheet
 Datasheet
EDA/CAD Models
2N2907AUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 10V
Packaging
Bulk
Power - Max
400 mW
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
4-CLCC
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
Ceramic SMD
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N2907AUAMicrochip Technology02N2907AUAMS-ND439,69810 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
240780,29004 Kč187 269,61 Kč
Manufacturers Standard Package
Unit Price without VAT:780,29004 Kč
Unit Price with VAT:944,15095 Kč