


2N2222AUB | |
|---|---|
DigiKey Part Number | 365-1564-ND |
Manufacturer | |
Manufacturer Product Number | 2N2222AUB |
Description | TRANS NPN 50V 0.8A CERAMIC SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 300 mW Surface Mount Ceramic SMD |
Datasheet | Datasheet |
EDA/CAD Models | 2N2222AUB Models |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1mA, 10V |
Packaging Bulk | Power - Max 300 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case 3-LCC |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package Ceramic SMD |
Vce Saturation (Max) @ Ib, Ic 1V @ 15mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,89000 Kč | 729,89 Kč |
| 100 | 673,82580 Kč | 67 382,58 Kč |
| 250 | 647,99996 Kč | 161 999,99 Kč |
| Unit Price without VAT: | 729,89000 Kč |
|---|---|
| Unit Price with VAT: | 883,16690 Kč |




