Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount Ceramic SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2222AUA

DigiKey Part Number
365-1563-ND
Manufacturer
Manufacturer Product Number
2N2222AUA
Description
TRANS NPN 50V 0.8A CERAMIC SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount Ceramic SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-CLCC
Supplier Device Package
Ceramic SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1633,30000 Kč633,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:633,30000 Kč
Unit Price with VAT:766,29300 Kč