
SPP1UL2R20JLF | |
|---|---|
DigiKey Part Number | 989-1257-2-ND - Tape & Reel (TR) 989-1257-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPP1UL2R20JLF |
Description | RES 2.2 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SPP1UL2R20JLF Models |
Category | Features Fusible, Moisture Resistant, Safety, Weldable |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.150" Dia x 0.402" L (3.80mm x 10.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,37282 Kč | 29 491,28 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

