
RBC | |
|---|---|
DigiKey Part Number | 987-1653-ND |
Manufacturer | |
Manufacturer Product Number | RBC |
Description | SCALE DIAL 0.25" 15 TURN PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 15.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
EDA/CAD Models | RBC Models |
Category | Part Status Active |
Manufacturer TT Electronics/BI | Shaft Size 0.250" (6.35mm) |
Series | Number of Turns 15.0 |
Packaging Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,27000 Kč | 1 108,27 Kč |
| 10 | 808,42300 Kč | 8 084,23 Kč |
| 25 | 727,47160 Kč | 18 186,79 Kč |
| 50 | 676,83280 Kč | 33 841,64 Kč |
| 100 | 633,82250 Kč | 63 382,25 Kč |
| 250 | 586,76056 Kč | 146 690,14 Kč |
| Unit Price without VAT: | 1 108,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,00670 Kč |

