
P231-EC15BR100K | |
|---|---|
DigiKey Part Number | P231-EC15BR100K-ND |
Manufacturer | |
Manufacturer Product Number | P231-EC15BR100K |
Description | POT 100K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia x 0.453" H (24.00mm x 11.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 27,27526 Kč | 95 463,41 Kč |
| Unit Price without VAT: | 27,27526 Kč |
|---|---|
| Unit Price with VAT: | 33,00306 Kč |















