
P170N-QC12BR50K | |
|---|---|
DigiKey Part Number | 987-1396-ND |
Manufacturer | |
Manufacturer Product Number | P170N-QC12BR50K |
Description | POT 50K OHM 1/10W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 260° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 50k | Actuator Length 0.472" (12.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 25 | 31,33320 Kč | 783,33 Kč |
| 50 | 29,63140 Kč | 1 481,57 Kč |
| 100 | 28,01520 Kč | 2 801,52 Kč |
| 250 | 26,00264 Kč | 6 500,66 Kč |
| 500 | 24,57070 Kč | 12 285,35 Kč |
| 1 100 | 23,03205 Kč | 25 335,26 Kč |
| 5 500 | 20,17406 Kč | 110 957,33 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |














