



P160KN-0QD15B1K | |
|---|---|
DigiKey Part Number | 987-1309-ND |
Manufacturer | |
Manufacturer Product Number | P160KN-0QD15B1K |
Description | POT 1K OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 25 | 30,28760 Kč | 757,19 Kč |
| 50 | 28,64540 Kč | 1 432,27 Kč |
| 100 | 27,08320 Kč | 2 708,32 Kč |
| 250 | 25,13880 Kč | 6 284,70 Kč |
| 500 | 23,75420 Kč | 11 877,10 Kč |
| 1 320 | 21,93623 Kč | 28 955,82 Kč |
| 5 280 | 19,56998 Kč | 103 329,49 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |



















