



P160KN-0EC15B1MEG | |
|---|---|
DigiKey Part Number | 987-1711-ND |
Manufacturer | |
Manufacturer Product Number | P160KN-0EC15B1MEG |
Description | POT 1M OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 1M | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.2W, 1/5W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 32,36800 Kč | 323,68 Kč |
| 25 | 30,08200 Kč | 752,05 Kč |
| 50 | 28,45100 Kč | 1 422,55 Kč |
| 100 | 26,89940 Kč | 2 689,94 Kč |
| 250 | 24,96820 Kč | 6 242,05 Kč |
| 500 | 23,59300 Kč | 11 796,50 Kč |
| 1 320 | 21,78736 Kč | 28 759,32 Kč |
| 5 280 | 19,43717 Kč | 102 628,26 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |



