
P140KH-F20BR5K | |
---|---|
DigiKey Part Number | 987-1295-ND |
Manufacturer | |
Manufacturer Product Number | P140KH-F20BR5K |
Description | POT 5K OHM 1/20W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.642" x 0.571" Face (16.30mm x 14.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,50000 Kč | 27,50 Kč |
10 | 23,24600 Kč | 232,46 Kč |
25 | 21,69640 Kč | 542,41 Kč |
50 | 20,58840 Kč | 1 029,42 Kč |
100 | 19,53230 Kč | 1 953,23 Kč |
250 | 18,21124 Kč | 4 552,81 Kč |
800 | 16,65254 Kč | 13 322,03 Kč |
1 600 | 15,78446 Kč | 25 255,14 Kč |
5 600 | 14,32379 Kč | 80 213,22 Kč |
Unit Price without VAT: | 27,50000 Kč |
---|---|
Unit Price with VAT: | 33,27500 Kč |