



P092N-FC25CR100K | |
|---|---|
DigiKey Part Number | 987-1764-ND |
Manufacturer | |
Manufacturer Product Number | P092N-FC25CR100K |
Description | POT 100K OHM 1/40W PLASTIC R-LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | P092N-FC25CR100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 47,53120 Kč | 1 188,28 Kč |
| 50 | 44,94000 Kč | 2 247,00 Kč |
| 100 | 42,48110 Kč | 4 248,11 Kč |
| 250 | 39,42080 Kč | 9 855,20 Kč |
| 500 | 37,24458 Kč | 18 622,29 Kč |
| 1 040 | 35,07030 Kč | 36 473,11 Kč |
| 5 200 | 30,71418 Kč | 159 713,74 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


