
EN12-VS11AF18 | |
|---|---|
DigiKey Part Number | 987-1198-ND |
Manufacturer | |
Manufacturer Product Number | EN12-VS11AF18 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EN12-VS11AF18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 5 | 39,40600 Kč | 197,03 Kč |
| 10 | 36,92200 Kč | 369,22 Kč |
| 25 | 33,84840 Kč | 846,21 Kč |
| 50 | 31,69700 Kč | 1 584,85 Kč |
| 100 | 29,68050 Kč | 2 968,05 Kč |
| 250 | 27,20332 Kč | 6 800,83 Kč |
| 500 | 25,45998 Kč | 12 729,99 Kč |
| 1 000 | 23,82123 Kč | 23 821,23 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |



