
EN12-VN20AF20 | |
|---|---|
DigiKey Part Number | 987-1197-ND |
Manufacturer | |
Manufacturer Product Number | EN12-VN20AF20 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EN12-VN20AF20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 5 | 34,27000 Kč | 171,35 Kč |
| 10 | 32,10100 Kč | 321,01 Kč |
| 25 | 29,43640 Kč | 735,91 Kč |
| 50 | 27,56700 Kč | 1 378,35 Kč |
| 100 | 25,81150 Kč | 2 581,15 Kč |
| 250 | 23,65852 Kč | 5 914,63 Kč |
| 500 | 22,14376 Kč | 11 071,88 Kč |
| 1 000 | 20,71994 Kč | 20 719,94 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |


