EN12-HS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN12-HS11AF25

DigiKey Part Number
987-1194-ND
Manufacturer
Manufacturer Product Number
EN12-HS11AF25
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EN12-HS11AF25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 429
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,89000 Kč45,89 Kč
539,40600 Kč197,03 Kč
1036,92200 Kč369,22 Kč
2533,84840 Kč846,21 Kč
5031,69700 Kč1 584,85 Kč
10029,68050 Kč2 968,05 Kč
25027,20332 Kč6 800,83 Kč
50025,45998 Kč12 729,99 Kč
1 00023,82123 Kč23 821,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,89000 Kč
Unit Price with VAT:55,52690 Kč