EN12-HN22AF25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN12-HN22AF25

DigiKey Part Number
987-1399-ND
Manufacturer
Manufacturer Product Number
EN12-HN22AF25
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EN12-HN22AF25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 060
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,00000 Kč40,00 Kč
534,27000 Kč171,35 Kč
1032,10100 Kč321,01 Kč
2529,43640 Kč735,91 Kč
5027,56700 Kč1 378,35 Kč
10025,81150 Kč2 581,15 Kč
25023,65852 Kč5 914,63 Kč
50022,14376 Kč11 071,88 Kč
1 00020,71994 Kč20 719,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,00000 Kč
Unit Price with VAT:48,40000 Kč