
AR300KL.25 | |
|---|---|
DigiKey Part Number | 987-1652-ND |
Manufacturer | |
Manufacturer Product Number | AR300KL.25 |
Description | POT 300K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AR300KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 300k | |
Tolerance | ±3% | |
Power (Watts) | 5W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.812" Dia (46.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 149,59000 Kč | 4 149,59 Kč |
| 10 | 3 474,09200 Kč | 34 740,92 Kč |
| 25 | 3 235,59560 Kč | 80 889,89 Kč |
| 50 | 3 065,85260 Kč | 153 292,63 Kč |
| Unit Price without VAT: | 4 149,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 021,00390 Kč |


