
9301R10KL.5SL | |
|---|---|
DigiKey Part Number | 9301R10KL.5SL-ND |
Manufacturer | |
Manufacturer Product Number | 9301R10KL.5SL |
Description | TRIMMER 10K OHM TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms Panel Mount Trimmer Potentiometer Wirewound 3.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 9301R10KL.5SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | - | |
Tolerance | ±1% | |
Temperature Coefficient | ±20ppm/°C | |
Number of Turns | 3.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Size / Dimension | Round - 1.823" Dia (46.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14 530,72100 Kč | 145 307,21 Kč |
| Unit Price without VAT: | 14 530,72100 Kč |
|---|---|
| Unit Price with VAT: | 17 582,17241 Kč |





