
90PR1KLF | |
|---|---|
DigiKey Part Number | 987-1758-ND |
Manufacturer | |
Manufacturer Product Number | 90PR1KLF |
Description | TRIMMER 1K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 90PR1KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.750" x 0.190" Face (19.05mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 25 | 40,63520 Kč | 1 015,88 Kč |
| 50 | 38,42640 Kč | 1 921,32 Kč |
| 100 | 36,32650 Kč | 3 632,65 Kč |
| 300 | 33,21253 Kč | 9 963,76 Kč |
| 500 | 31,85228 Kč | 15 926,14 Kč |
| 1 000 | 30,09055 Kč | 30 090,55 Kč |
| 5 000 | 26,35476 Kč | 131 773,80 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

