
89PR50KLF | |
|---|---|
DigiKey Part Number | 987-1164-ND |
Manufacturer | |
Manufacturer Product Number | 89PR50KLF |
Description | TRIMMER 50KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PR50KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.750" x 0.190" Face (19.05mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 30,08500 Kč | 300,85 Kč |
| 25 | 28,08800 Kč | 702,20 Kč |
| 50 | 26,65240 Kč | 1 332,62 Kč |
| 100 | 25,28350 Kč | 2 528,35 Kč |
| 300 | 23,24377 Kč | 6 973,13 Kč |
| 500 | 22,34856 Kč | 11 174,28 Kč |
| 1 000 | 21,18509 Kč | 21 185,09 Kč |
| 5 000 | 18,70193 Kč | 93 509,65 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |








