200 Ohms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84WR200LFTR

DigiKey Part Number
987-1807-2-ND - Tape & Reel (TR)
987-1807-1-ND - Cut Tape (CT)
987-1807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84WR200LFTR
Description
TRIMMER 200 OHM 0.25W SMD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
84WR200LFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,89000 Kč61,89 Kč
1052,20400 Kč522,04 Kč
2548,70960 Kč1 217,74 Kč
5046,20900 Kč2 310,45 Kč
10043,82400 Kč4 382,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40039,39298 Kč15 757,19 Kč
80037,33901 Kč29 871,21 Kč
1 20036,18530 Kč43 422,36 Kč
2 00034,77997 Kč69 559,94 Kč
2 80033,88336 Kč94 873,41 Kč
4 00032,95730 Kč131 829,20 Kč
4 80032,49331 Kč155 967,89 Kč
Manufacturers Standard Package
Unit Price without VAT:61,89000 Kč
Unit Price with VAT:74,88690 Kč