78PBWR20KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 109,28000 Kč
Datasheet
Image for 78PBWR20KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78PBWR20KLF

DigiKey Part Number
78PBWR20KLF-ND
Manufacturer
Manufacturer Product Number
78PBWR20KLF
Description
TRIMMER 20K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
78PBWR20KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
22.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Rectangular - 1.250" x 0.195" Face (31.75mm x 4.95mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78PR20KLFTT Electronics/BI0987-1538-ND109,28000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
75406,72120 Kč30 504,09 Kč
Unit Price without VAT:406,72120 Kč
Unit Price with VAT:492,13265 Kč