72PXR200LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 23,38339 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 22,74278 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 36,68053 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72PXR200LF

DigiKey Part Number
72PXR200LF-ND
Manufacturer
Manufacturer Product Number
72PXR200LF
Description
TRIMMER 200 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72PXR200LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90035,46200 Kč31 915,80 Kč
Unit Price without VAT:35,46200 Kč
Unit Price with VAT:42,90902 Kč