Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

72PR100LFTB | |
|---|---|
DigiKey Part Number | 72PR100LFTB-ND |
Manufacturer | |
Manufacturer Product Number | 72PR100LFTB |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PR100LFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR100LF | TT Electronics/BI | 0 | 72PMR100LF-ND | 23,16733 Kč | Parametric Equivalent |
| 72PMR100LFTB | TT Electronics/BI | 0 | 72PMR100LFTB-ND | 24,11643 Kč | Parametric Equivalent |
| 72PR100LF | TT Electronics/BI | 0 | 987-1530-ND | 22,53263 Kč | Parametric Equivalent |
| 72PTR100LF | TT Electronics/BI | 0 | 72PTR100LF-ND | 36,34160 Kč | Parametric Equivalent |
| 72PXR100LF | TT Electronics/BI | 0 | 72PXR100LF-ND | 35,13433 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 23,16733 Kč | 27 800,80 Kč |
| Unit Price without VAT: | 23,16733 Kč |
|---|---|
| Unit Price with VAT: | 28,03247 Kč |



