
68WR100KLF | |
|---|---|
DigiKey Part Number | 987-1102-ND |
Manufacturer | |
Manufacturer Product Number | 68WR100KLF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68WR100KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 25 | 32,38720 Kč | 809,68 Kč |
| 50 | 30,62340 Kč | 1 531,17 Kč |
| 100 | 28,95410 Kč | 2 895,41 Kč |
| 300 | 26,47567 Kč | 7 942,70 Kč |
| 500 | 25,39246 Kč | 12 696,23 Kč |
| 1 000 | 23,98959 Kč | 23 989,59 Kč |
| 5 000 | 21,01303 Kč | 105 065,15 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


