


67YR100KLFTB | |
|---|---|
DigiKey Part Number | 987-1792-5-ND |
Manufacturer | |
Manufacturer Product Number | 67YR100KLFTB |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67YR100KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 25 | 29,44760 Kč | 736,19 Kč |
| 50 | 27,85180 Kč | 1 392,59 Kč |
| 100 | 26,33360 Kč | 2 633,36 Kč |
| 250 | 24,44168 Kč | 6 110,42 Kč |
| 500 | 23,09570 Kč | 11 547,85 Kč |
| 1 000 | 21,82028 Kč | 21 820,28 Kč |
| 5 000 | 19,11377 Kč | 95 568,85 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


