
67WR500KLF | |
|---|---|
DigiKey Part Number | 987-1617-ND |
Manufacturer | |
Manufacturer Product Number | 67WR500KLF |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WR500KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 32,31200 Kč | 323,12 Kč |
| 25 | 30,15200 Kč | 753,80 Kč |
| 50 | 28,61120 Kč | 1 430,56 Kč |
| 100 | 27,14190 Kč | 2 714,19 Kč |
| 300 | 24,95057 Kč | 7 485,17 Kč |
| 500 | 23,98900 Kč | 11 994,50 Kč |
| 1 000 | 22,74010 Kč | 22 740,10 Kč |
| 5 000 | 20,07395 Kč | 100 369,75 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |


