
67WR25KLF | |
|---|---|
DigiKey Part Number | 987-1700-ND |
Manufacturer | |
Manufacturer Product Number | 67WR25KLF |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WR25KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 10 | 31,93700 Kč | 319,37 Kč |
| 25 | 29,80240 Kč | 745,06 Kč |
| 50 | 28,27960 Kč | 1 413,98 Kč |
| 100 | 26,82730 Kč | 2 682,73 Kč |
| 300 | 24,66137 Kč | 7 398,41 Kč |
| 500 | 23,71094 Kč | 11 855,47 Kč |
| 1 000 | 22,47651 Kč | 22 476,51 Kč |
| 5 000 | 19,84127 Kč | 99 206,35 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |

