
64XR50KLF | |
|---|---|
DigiKey Part Number | 987-1588-ND |
Manufacturer | |
Manufacturer Product Number | 64XR50KLF |
Description | TRIMMER 50KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64XR50KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 25 | 39,40920 Kč | 985,23 Kč |
| 50 | 37,26720 Kč | 1 863,36 Kč |
| 100 | 35,23040 Kč | 3 523,04 Kč |
| 250 | 32,69472 Kč | 8 173,68 Kč |
| 500 | 30,89184 Kč | 15 445,92 Kč |
| 1 000 | 29,18365 Kč | 29 183,65 Kč |
| 5 000 | 25,56078 Kč | 127 803,90 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

