
64XR200KLF | |
|---|---|
DigiKey Part Number | 987-1775-5-ND |
Manufacturer | |
Manufacturer Product Number | 64XR200KLF |
Description | TRIMMER 200K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64XR200KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 42,12800 Kč | 421,28 Kč |
| 25 | 39,14160 Kč | 978,54 Kč |
| 50 | 37,01440 Kč | 1 850,72 Kč |
| 100 | 34,99140 Kč | 3 499,14 Kč |
| 250 | 32,47284 Kč | 8 118,21 Kč |
| 500 | 30,68220 Kč | 15 341,10 Kč |
| 1 000 | 28,98560 Kč | 28 985,60 Kč |
| 5 000 | 25,38732 Kč | 126 936,60 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |


