
64PR5KLF | |
|---|---|
DigiKey Part Number | 987-1605-5-ND |
Manufacturer | |
Manufacturer Product Number | 64PR5KLF |
Description | TRIMMER 5K OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64PR5KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.250" x 0.250" Face (6.35mm x 6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 46,36400 Kč | 463,64 Kč |
| 25 | 43,07960 Kč | 1 076,99 Kč |
| 50 | 40,73620 Kč | 2 036,81 Kč |
| 100 | 38,50820 Kč | 3 850,82 Kč |
| 250 | 35,73608 Kč | 8 934,02 Kč |
| 500 | 33,76478 Kč | 16 882,39 Kč |
| 1 000 | 31,89701 Kč | 31 897,01 Kč |
| 5 000 | 27,93620 Kč | 139 681,00 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

