1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64PR1KLF

DigiKey Part Number
987-1581-ND
Manufacturer
Manufacturer Product Number
64PR1KLF
Description
TRIMMER 1K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
64PR1KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Square - 0.250" x 0.250" Face (6.35mm x 6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,27000 Kč55,27 Kč
1046,04900 Kč460,49 Kč
2542,78720 Kč1 069,68 Kč
5040,45960 Kč2 022,98 Kč
10038,24690 Kč3 824,69 Kč
25035,49356 Kč8 873,39 Kč
50033,53564 Kč16 767,82 Kč
1 00031,68055 Kč31 680,55 Kč
5 00027,74662 Kč138 733,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,27000 Kč
Unit Price with VAT:66,87670 Kč