
6153V1A90L.5 | |
|---|---|
DigiKey Part Number | 987-1604-ND |
Manufacturer | |
Manufacturer Product Number | 6153V1A90L.5 |
Description | SENSOR ROTARY 360DEG SLDR TURRET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6153V1A90L.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,84000 Kč | 1 031,84 Kč |
| 5 | 950,74800 Kč | 4 753,74 Kč |
| 10 | 920,51000 Kč | 9 205,10 Kč |
| 30 | 877,62533 Kč | 26 328,76 Kč |
| 50 | 859,59520 Kč | 42 979,76 Kč |
| 100 | 836,88790 Kč | 83 688,79 Kč |
| Unit Price without VAT: | 1 031,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,52640 Kč |

