
44WR2KLFT7 | |
|---|---|
DigiKey Part Number | 987-1050-2-ND - Tape & Reel (TR) 987-1050-1-ND - Cut Tape (CT) 987-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 44WR2KLFT7 |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR2KLFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 87,43600 Kč | 874,36 Kč |
| 25 | 81,20360 Kč | 2 030,09 Kč |
| 50 | 76,76440 Kč | 3 838,22 Kč |
| 100 | 72,54600 Kč | 7 254,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,30532 Kč | 16 826,33 Kč |
| 500 | 63,58110 Kč | 31 790,55 Kč |
| 750 | 61,49531 Kč | 46 121,48 Kč |
| 1 250 | 58,96138 Kč | 73 701,72 Kč |
| 1 750 | 57,34830 Kč | 100 359,53 Kč |
| 2 500 | 55,68544 Kč | 139 213,60 Kč |
| 3 000 | 54,85364 Kč | 164 560,92 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |


