10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44WR10KLFTB

DigiKey Part Number
987-1047-ND
Manufacturer
Manufacturer Product Number
44WR10KLFTB
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
44WR10KLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
9.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1087,43600 Kč874,36 Kč
2581,20360 Kč2 030,09 Kč
5076,76440 Kč3 838,22 Kč
10072,54600 Kč7 254,60 Kč
30066,30610 Kč19 891,83 Kč
50063,58110 Kč31 790,55 Kč
1 00060,05554 Kč60 055,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč