43WR50LFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 65,26305 Kč
Datasheet
Image for 43WR50LFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43WR50LFTB

DigiKey Part Number
43WR50LFTB-ND
Manufacturer
Manufacturer Product Number
43WR50LFTB
Description
TRIMMER 50 OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
43WR50LFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.162" x 0.125" Face (4.12mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50072,67492 Kč36 337,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,67492 Kč
Unit Price with VAT:87,93665 Kč