
43WR200KLFTR | |
---|---|
DigiKey Part Number | 987-1034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 43WR200KLFTR |
Description | TRIMMER 200K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR200KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 64,74089 Kč | 129 481,78 Kč |
Unit Price without VAT: | 64,74089 Kč |
---|---|
Unit Price with VAT: | 78,33648 Kč |