
23AR500LFTR | |
|---|---|
DigiKey Part Number | 987-1590-2-ND - Tape & Reel (TR) 987-1590-1-ND - Cut Tape (CT) 987-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23AR500LFTR |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23AR500LFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,06440 Kč | 576,61 Kč |
| 50 | 21,81700 Kč | 1 090,85 Kč |
| 100 | 20,62840 Kč | 2 062,84 Kč |
| 250 | 19,14932 Kč | 4 787,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,09650 Kč | 9 048,25 Kč |
| 1 000 | 17,09825 Kč | 17 098,25 Kč |
| 1 500 | 16,53873 Kč | 24 808,10 Kč |
| 2 500 | 15,85870 Kč | 39 646,75 Kč |
| 3 500 | 15,42561 Kč | 53 989,64 Kč |
| 5 000 | 14,97897 Kč | 74 894,85 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

