
23AR200LFTR | |
|---|---|
DigiKey Part Number | 987-1803-2-ND - Tape & Reel (TR) 987-1803-1-ND - Cut Tape (CT) 987-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23AR200LFTR |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23AR200LFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-4ETA201 | Nidec Components | 646 | 563-ST-4ETA201CT-ND | 32,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 27,84200 Kč | 278,42 Kč |
| 25 | 25,88600 Kč | 647,15 Kč |
| 50 | 24,48440 Kč | 1 224,22 Kč |
| 100 | 23,14750 Kč | 2 314,75 Kč |
| 250 | 21,48700 Kč | 5 371,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,30534 Kč | 10 152,67 Kč |
| 1 000 | 19,18435 Kč | 19 184,35 Kč |
| 1 500 | 18,55639 Kč | 27 834,58 Kč |
| 2 500 | 17,79308 Kč | 44 482,70 Kč |
| 3 500 | 17,30697 Kč | 60 574,39 Kč |
| 5 000 | 16,80574 Kč | 84 028,70 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

