
22AR50KLFTR | |
|---|---|
DigiKey Part Number | 987-1006-2-ND - Tape & Reel (TR) 987-1006-1-ND - Cut Tape (CT) 987-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR50KLFTR |
Description | TRIMMER 50KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR50KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,42600 Kč | 384,26 Kč |
| 25 | 35,70480 Kč | 892,62 Kč |
| 50 | 33,76480 Kč | 1 688,24 Kč |
| 100 | 31,92120 Kč | 3 192,12 Kč |
| 250 | 29,62648 Kč | 7 406,62 Kč |
| 500 | 27,99328 Kč | 13 996,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,44593 Kč | 26 445,93 Kč |
| 2 000 | 24,98069 Kč | 49 961,38 Kč |
| 3 000 | 24,16023 Kč | 72 480,69 Kč |
| 5 000 | 23,16373 Kč | 115 818,65 Kč |
| 7 000 | 22,52956 Kč | 157 706,92 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


