Shielded 2 Coil Inductor Array 29.38 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 41.8mOhm DC Resistance (DCR) - Parallel 2.6 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM78D-7556R8MLFTR

DigiKey Part Number
987-1439-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HM78D-7556R8MLFTR
Description
INDUCT ARRAY 2 COIL 6.8UH SMD
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 29.38 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 41.8mOhm DC Resistance (DCR) - Parallel 2.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HM78D-7556R8MLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI Magnetics
Series
Packaging
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Number of Coils
2
Inductance - Connected In Parallel
6.8 µH
Inductance - Connected In Series
29.38 µH
Tolerance
±20%
Current Rating - Parallel
2.6 A
Current Rating - Series
1.3 A
Current Saturation - Parallel
3.67 A
Current Saturation - Series
1.84 A
DC Resistance (DCR) - Parallel
41.8mOhm
DC Resistance (DCR) - Series
167mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.303" L x 0.303" W (7.70mm x 7.70mm)
Height
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1021,18700 Kč211,87 Kč
2519,15000 Kč478,75 Kč
5017,74340 Kč887,17 Kč
10016,43720 Kč1 643,72 Kč
25014,85148 Kč3 712,87 Kč
50013,75076 Kč6 875,38 Kč
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč