
HM78D-1210560MLFTR | |
|---|---|
DigiKey Part Number | 987-1455-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HM78D-1210560MLFTR |
Description | INDUCT ARRAY 2 COIL 56UH SMD |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 224 µH Inductance - Connected in Series 56 µH Inductance - Connected in Parallel 81mOhm Max DC Resistance (DCR) - Parallel 850 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HM78D-1210560MLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI Magnetics | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 56 µH | |
Inductance - Connected In Series | 224 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 850 mA | |
Current Rating - Series | 425 mA | |
Current Saturation - Parallel | 4.9 A | |
Current Saturation - Series | 2.45 A | |
DC Resistance (DCR) - Parallel | 81mOhm Max | |
DC Resistance (DCR) - Series | 324mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 25 | 28,36400 Kč | 709,10 Kč |
| 50 | 26,73880 Kč | 1 336,94 Kč |
| 100 | 25,21020 Kč | 2 521,02 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

