Shielded 2 Coil Inductor Array 41.12 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 20mOhm Max DC Resistance (DCR) - Parallel 3.2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM78D-1210100MLFTR

DigiKey Part Number
987-1451-2-ND - Tape & Reel (TR)
987-1451-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HM78D-1210100MLFTR
Description
INDUCT ARRAY 2 COIL 10UH SMD
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 41.12 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 20mOhm Max DC Resistance (DCR) - Parallel 3.2 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HM78D-1210100MLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI Magnetics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Inductance - Connected In Series
41.12 µH
Tolerance
±20%
Current Rating - Parallel
3.2 A
Current Rating - Series
1.6 A
Current Saturation - Parallel
11.75 A
Current Saturation - Series
5.85 A
DC Resistance (DCR) - Parallel
20mOhm Max
DC Resistance (DCR) - Series
80mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1030,65700 Kč306,57 Kč
2528,36400 Kč709,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
90023,33928 Kč21 005,35 Kč
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč